FD1000R17IE4DB2BOSA1 | ||
---|---|---|
DigiKey Part Number | FD1000R17IE4DB2BOSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | FD1000R17IE4DB2BOSA1 | |
Description | IGBT MOD 1700V 1390A 6250W | |
Customer Reference | ||
Detailed Description | IGBT Module Single 1700 V 1390 A 6250 W Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 1390 A | |
Power - Max | 6250 W | |
Vce(on) (Max) @ Vge, Ic | 2.45V @ 15V, 1000A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 81 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |