EVALPS540125ATOBO1 | ||
---|---|---|
DigiKey Part Number | 448-EVALPS540125ATOBO1-ND | |
Manufacturer | ||
Manufacturer Product Number | EVALPS540125ATOBO1 | |
Description | EVAL IRPS5401 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | IRPS5401 - DC/DC, Step Down 5, Non-Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 5, Non-Isolated | |
Voltage - Output | 0.25V ~ 5.1V | |
Current - Output | 4A, 4A, 2A, 2A, 500mA | |
Voltage - Input | 6V ~ 12V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | IRPS5401 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥611.51000 | ¥611.51 |