EVALPMG1B1DRPTOBO1 | ||
---|---|---|
DigiKey Part Number | 448-EVALPMG1B1DRPTOBO1-ND | |
Manufacturer | ||
Manufacturer Product Number | EVALPMG1B1DRPTOBO1 | |
Description | EVALPMG1B1DRPTOBO1 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | PMG1-B1 USB Type-C Power Delivery (PD) Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | USB Type-C Power Delivery (PD) | |
Embedded | Yes, MCU | |
Utilized IC / Part | PMG1-B1 | |
Primary Attributes | 3.3V ~ 24V Supply | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,234.14000 | ¥1,234.14 |