EVALM1IM240ATOBO1 | ||
---|---|---|
DigiKey Part Number | 448-EVALM1IM240ATOBO1-ND | |
Manufacturer | ||
Manufacturer Product Number | EVALM1IM240ATOBO1 | |
Description | DEV KIT | |
Customer Reference | ||
Detailed Description | M1IM240A Power Supply Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Power Supply | |
Embedded | - | |
Utilized IC / Part | M1IM240A | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,062.52000 | ¥1,062.52 |