ESD217B102ELE6327XTMA1 | ||
---|---|---|
DigiKey Part Number | ESD217B102ELE6327XTMA1TR-ND - Tape & Reel (TR) ESD217B102ELE6327XTMA1CT-ND - Cut Tape (CT) ESD217B102ELE6327XTMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESD217B102ELE6327XTMA1 | |
Description | TVS DIODE 14VWM 29VC TSLP-2-19 | |
Customer Reference | ||
Detailed Description | 29V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-2-19 | |
Datasheet | Datasheet | |
EDA/CAD Models | ESD217B102ELE6327XTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V (Max) | |
Voltage - Breakdown (Min) | 8.5V | |
Voltage - Clamping (Max) @ Ipp | 29V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 85W | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 9pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.50400 | ¥25.04 |
100 | ¥1.26340 | ¥126.34 |
500 | ¥1.03076 | ¥515.38 |
1,000 | ¥0.76470 | ¥764.70 |
2,000 | ¥0.64337 | ¥1,286.74 |
5,000 | ¥0.61509 | ¥3,075.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.41150 | ¥6,172.50 |