
ESD207B102ELE6327XTMA1 | |
|---|---|
DigiKey Part Number | ESD207B102ELE6327XTMA1TR-ND - Tape & Reel (TR) ESD207B102ELE6327XTMA1CT-ND - Cut Tape (CT) ESD207B102ELE6327XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD207B102ELE6327XTMA1 |
Description | TVS DIODE 3.3VWM 8.1VC PGTSLP219 |
Customer Reference | |
Detailed Description | 8.1V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-2-19 |
Datasheet | Datasheet |
EDA/CAD Models | ESD207B102ELE6327XTMA1 Models |
Category | Current - Peak Pulse (10/1000µs) 8A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Not For New Designs | Capacitance @ Frequency 14pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 3.65V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 8.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPDQC3V3T-HF | Comchip Technology | 23,211 | 641-1635-1-ND | ¥3.47000 | Similar |
| CDDFN2-T3.3B | Bourns Inc. | 93,951 | CDDFN2-T3.3BCT-ND | ¥5.87000 | Similar |
| CPDQC3V3T-HF | Comchip Technology | 975 | 641-1893-1-ND | ¥3.31000 | Similar |
| DESD3V3S1BL-7B | Diodes Incorporated | 0 | DESD3V3S1BL-7BDICT-ND | ¥2.48000 | Similar |
| ESDAVLC8-1BT2 | STMicroelectronics | 8,467 | 497-ESDAVLC8-1BT2CT-ND | ¥4.05000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.35700 | ¥23.57 |
| 100 | ¥1.47870 | ¥147.87 |
| 500 | ¥1.09826 | ¥549.13 |
| 1,000 | ¥0.97512 | ¥975.12 |
| 2,000 | ¥0.87129 | ¥1,742.58 |
| 5,000 | ¥0.75864 | ¥3,793.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.65337 | ¥9,800.55 |
| 30,000 | ¥0.60036 | ¥18,010.80 |
| 45,000 | ¥0.57335 | ¥25,800.75 |
| 75,000 | ¥0.54300 | ¥40,725.00 |
| 105,000 | ¥0.52503 | ¥55,128.15 |
| 150,000 | ¥0.50756 | ¥76,134.00 |



