
CDDFN2-T3.3B | |
|---|---|
DigiKey Part Number | CDDFN2-T3.3BTR-ND - Tape & Reel (TR) CDDFN2-T3.3BCT-ND - Cut Tape (CT) CDDFN2-T3.3BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDDFN2-T3.3B |
Description | TVS DIODE 3.3VWM 8VC 2DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | CDDFN2-T3.3B Models |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 13.5pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 85°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 2-XDFN |
Voltage - Breakdown (Min) 4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 8V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥3.65500 | ¥36.55 |
| 100 | ¥2.34210 | ¥234.21 |
| 500 | ¥1.77524 | ¥887.62 |
| 1,000 | ¥1.59255 | ¥1,592.55 |
| 2,000 | ¥1.43857 | ¥2,877.14 |
| 5,000 | ¥1.27181 | ¥6,359.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12,000 | ¥1.14440 | ¥13,732.80 |
| 24,000 | ¥1.06156 | ¥25,477.44 |
| 36,000 | ¥1.01937 | ¥36,697.32 |
| 60,000 | ¥0.97197 | ¥58,318.20 |
| 84,000 | ¥0.94391 | ¥79,288.44 |









