
CPDQC3V3T-HF | |
|---|---|
DigiKey Part Number | 641-1893-2-ND - Tape & Reel (TR) 641-1893-1-ND - Cut Tape (CT) 641-1893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQC3V3T-HF |
Description | TVS DIODE 3.3VWM 6.2VC 0402C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.2V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Category | Power - Peak Pulse 180W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 20pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 3.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 6.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 17A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESD9B3.3ST5G | onsemi | 75,235 | ESD9B3.3ST5GOSCT-ND | ¥1.82000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.02600 | ¥20.26 |
| 100 | ¥1.27190 | ¥127.19 |
| 500 | ¥0.94492 | ¥472.46 |
| 1,000 | ¥0.83891 | ¥838.91 |
| 2,000 | ¥0.74964 | ¥1,499.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.65277 | ¥3,263.85 |
| 10,000 | ¥0.59283 | ¥5,928.30 |
| 15,000 | ¥0.56227 | ¥8,434.05 |
| 25,000 | ¥0.52791 | ¥13,197.75 |
| 35,000 | ¥0.50757 | ¥17,764.95 |
| 50,000 | ¥0.48779 | ¥24,389.50 |











