DF200R12KE3HOSA1 | ||
---|---|---|
DigiKey Part Number | 448-DF200R12KE3HOSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | DF200R12KE3HOSA1 | |
Description | IGBT MODULE 1200V 1040W | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module Single 1200 V 1040 W Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Power - Max | 1040 W | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 200A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 14 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,090.69000 | ¥1,090.69 |
10 | ¥1,009.61000 | ¥10,096.10 |
30 | ¥972.76400 | ¥29,182.92 |
80 | ¥928.54900 | ¥74,283.92 |