CYW20704UA2KFFB1GT | |
---|---|
DigiKey Part Number | 448-CYW20704UA2KFFB1GTTR-ND - Tape & Reel (TR) 448-CYW20704UA2KFFB1GTCT-ND - Cut Tape (CT) 448-CYW20704UA2KFFB1GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYW20704UA2KFFB1GT |
Description | IC RF TXRX+MCU BLE 49FCBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.1 +EDR 2.4GHz 49-VFBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 4DQPSK, 8DPSK, GFSK | |
Frequency | ||
Data Rate (Max) | 3Mbps | |
Power - Output | 9dBm | |
Sensitivity | -96dBm | |
Memory Size | - | |
Serial Interfaces | I2C, I2S, SPI, UART, USB | |
GPIO | 8 | |
Voltage - Supply | 3.3V | |
Current - Receiving | 38mA | |
Current - Transmitting | 38mA | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 49-VFBGA, FCBGA | |
Supplier Device Package | 49-FCBGA (4.5x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.38000 | ¥57.38 |
10 | ¥51.20200 | ¥512.02 |
25 | ¥46.08080 | ¥1,152.02 |
100 | ¥41.98340 | ¥4,198.34 |
250 | ¥37.88776 | ¥9,471.94 |
500 | ¥33.99654 | ¥16,998.27 |
1,000 | ¥28.67180 | ¥28,671.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.23822 | ¥68,095.55 |