CYPD2119-24LQXIT | ||
---|---|---|
DigiKey Part Number | 448-CYPD2119-24LQXITTR-ND - Tape & Reel (TR) 448-CYPD2119-24LQXITCT-ND - Cut Tape (CT) 448-CYPD2119-24LQXITDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CYPD2119-24LQXIT | |
Description | IC USB TYPE C 1-PORT 24QFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB Type C | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (32KB) | |
Controller Series | - | |
RAM Size | 4K x 8 | |
Interface | I2C, SPI, UART/USART, USB | |
Number of I/O | 14 | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-UFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.25000 | ¥16.25 |
10 | ¥14.57200 | ¥145.72 |
25 | ¥13.74240 | ¥343.56 |
100 | ¥11.70900 | ¥1,170.90 |
250 | ¥10.99460 | ¥2,748.65 |
500 | ¥9.62020 | ¥4,810.10 |
1,000 | ¥7.97095 | ¥7,970.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.42125 | ¥18,553.12 |
5,000 | ¥7.14640 | ¥35,732.00 |