CYBT-423028-EVAL | |
---|---|
DigiKey Part Number | 448-CYBT-423028-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | CYBT-423028-EVAL |
Description | MODULE KIT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | EZ-BT™ WICED CYBT-423028-02 Transceiver; Bluetooth® 5.x 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x | |
Frequency | 2.4GHz | |
For Use With/Related Products | CYBT-423028-02 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥402.34000 | ¥402.34 |