CYBLE-212019-EVAL | ||
---|---|---|
DigiKey Part Number | 448-CYBLE-212019-EVAL-ND | |
Manufacturer | ||
Manufacturer Product Number | CYBLE-212019-EVAL | |
Description | EVAL BOARD FOR CYBLE-212019 | |
Customer Reference | ||
Detailed Description | EZ-BLE™ PRoC™ CYBLE-212019-00 Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
For Use With/Related Products | CYBLE-212019-00 | |
Supplied Contents | Board(s) |