CYBLE-013025-PROG | ||
---|---|---|
DigiKey Part Number | 448-CYBLE-013025-PROG-ND | |
Manufacturer | ||
Manufacturer Product Number | CYBLE-013025-PROG | |
Description | CYBLE-013025-PROG | |
Manufacturer Standard Lead Time | 43 Weeks | |
Customer Reference | ||
Detailed Description | CYBLE-013025-00 EZ-BLE™ PRoC™ Programmer | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Programmer | |
For Use With/Related Products | CYBLE-013025-00 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,088.08000 | ¥2,088.08 |