CY7C68034-56LTXC | ||
---|---|---|
DigiKey Part Number | CY7C68034-56LTXC-ND | |
Manufacturer | ||
Manufacturer Product Number | CY7C68034-56LTXC | |
Description | IC USB CTLR NAND NX2LP 56QFN | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | CY7C68034-56LTXC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Controller Type | NAND Flash - USB | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN-EP (8x8) | |
Base Product Number |