CY7C64215-56LTXC | |
---|---|
DigiKey Part Number | CY7C64215-56LTXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C64215-56LTXC |
Description | IC USB CTLR 12MBPS 56QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CY7C64215-56LTXC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB Microcontroller | |
Core Processor | M8C | |
Program Memory Type | FLASH (16kB) | |
Controller Series | CY7C642xx | |
RAM Size | 1K x 8 | |
Interface | I2C, USB | |
Number of I/O | 50 | |
Voltage - Supply | 3V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN-EP (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.76000 | ¥43.76 |
10 | ¥39.27600 | ¥392.76 |
25 | ¥37.12840 | ¥928.21 |
80 | ¥32.17650 | ¥2,574.12 |
260 | ¥30.52685 | ¥7,936.98 |
520 | ¥27.39177 | ¥14,243.72 |
1,040 | ¥23.10140 | ¥24,025.46 |
2,600 | ¥21.94635 | ¥57,060.51 |