CY7C64215-28PVXIT | |
---|---|
DigiKey Part Number | 448-CY7C64215-28PVXITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY7C64215-28PVXIT |
Description | IC CNTRLR USB FS 28SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB Microcontroller | |
Core Processor | M8C | |
Program Memory Type | FLASH (16KB) | |
Controller Series | CY7C642xx | |
RAM Size | 1K x 8 | |
Interface | I2C, USB | |
Number of I/O | 22 | |
Voltage - Supply | 3V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥24.61058 | ¥24,610.58 |
2,000 | ¥23.38004 | ¥46,760.08 |