CY7C25632KV18-400BZXI | |
---|---|
DigiKey Part Number | CY7C25632KV18-400BZXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C25632KV18-400BZXI |
Description | IC SRAM 72MBIT PARALLEL 165FBGA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, QDR II+ Memory IC 72Mbit Parallel 400 MHz 165-FBGA (13x15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, QDR II+ | |
Memory Size | ||
Memory Organization | 4M x 18 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-FBGA (13x15) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,361.34000 | ¥2,361.34 |
10 | ¥2,325.49500 | ¥23,254.95 |
25 | ¥2,274.30760 | ¥56,857.69 |