CY7C1381KVE33-133AXI | ||
---|---|---|
DigiKey Part Number | CY7C1381KVE33-133AXI-ND | |
Manufacturer | ||
Manufacturer Product Number | CY7C1381KVE33-133AXI | |
Description | IC SRAM 18MBIT PARALLEL 100TQFP | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | SRAM - Synchronous, SDR Memory IC 18Mbit Parallel 133 MHz 6.5 ns 100-TQFP (14x20) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 512K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 6.5 ns | |
Voltage - Supply | 3.135V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x20) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥299.23000 | ¥299.23 |
10 | ¥277.52500 | ¥2,775.25 |
25 | ¥267.61160 | ¥6,690.29 |
72 | ¥260.94778 | ¥18,788.24 |
144 | ¥228.64972 | ¥32,925.56 |
288 | ¥222.32681 | ¥64,030.12 |