CY7C1021DV33-10BVXIT | ||
---|---|---|
DigiKey Part Number | 448-CY7C1021DV33-10BVXITTR-ND - Tape & Reel (TR) 448-CY7C1021DV33-10BVXITCT-ND - Cut Tape (CT) 448-CY7C1021DV33-10BVXITDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CY7C1021DV33-10BVXIT | |
Description | IC SRAM 1MBIT PARALLEL 48VFBGA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 48-VFBGA (6x8) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 64K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-VFBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.51000 | ¥43.51 |
10 | ¥39.70000 | ¥397.00 |
25 | ¥38.93840 | ¥973.46 |
50 | ¥38.65460 | ¥1,932.73 |
100 | ¥34.68530 | ¥3,468.53 |
250 | ¥34.55544 | ¥8,638.86 |
500 | ¥32.38620 | ¥16,193.10 |
1,000 | ¥31.01968 | ¥31,019.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥30.02183 | ¥60,043.66 |