CY14B101Q2-LHXIT | |
---|---|
DigiKey Part Number | 448-CY14B101Q2-LHXITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY14B101Q2-LHXIT |
Description | IC NVSRAM 1MBIT SPI 40MHZ 8DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit SPI 40 MHz 8-DFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CY14B101Q2-LHXIT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥77.94976 | ¥194,874.40 |