CY14B101I-SFXI | |
---|---|
DigiKey Part Number | 448-CY14B101I-SFXI-ND |
Manufacturer | |
Manufacturer Product Number | CY14B101I-SFXI |
Description | IC NVSRAM 1MBIT I2C 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit I2C 3.4 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 3.4 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.01000 | ¥104.01 |
10 | ¥96.30400 | ¥963.04 |
46 | ¥93.61522 | ¥4,306.30 |
92 | ¥82.41109 | ¥7,581.82 |
276 | ¥78.32105 | ¥21,616.61 |
506 | ¥77.53664 | ¥39,233.54 |
1,012 | ¥74.95961 | ¥75,859.13 |