BTS612N1E3128AAUMA1 | ||
---|---|---|
DigiKey Part Number | 448-BTS612N1E3128AAUMA1TR-ND - Tape & Reel (TR) 448-BTS612N1E3128AAUMA1CT-ND - Cut Tape (CT) 448-BTS612N1E3128AAUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BTS612N1E3128AAUMA1 | |
Description | IC PWR SWITCH | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 4.4A PG-TO263-7-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | 5V ~ 34V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4.4A | |
Rds On (Typ) | 160mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Reverse Current, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-2 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.17000 | ¥33.17 |
10 | ¥29.81600 | ¥298.16 |
25 | ¥28.18760 | ¥704.69 |
100 | ¥24.43020 | ¥2,443.02 |
250 | ¥23.17760 | ¥5,794.40 |
500 | ¥20.79706 | ¥10,398.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.53968 | ¥17,539.68 |
2,000 | ¥16.66272 | ¥33,325.44 |
5,000 | ¥16.03630 | ¥80,181.50 |