
BTS5215LAUMA1 | |
|---|---|
DigiKey Part Number | BTS5215LAUMA1TR-ND - Tape & Reel (TR) BTS5215LAUMA1CT-ND - Cut Tape (CT) BTS5215LAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS5215LAUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-12 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.7A PG-DSO-12-9 |
Datasheet | Datasheet |
EDA/CAD Models | BTS5215LAUMA1 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3.7A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Number of Outputs 2 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PG-DSO-12-9 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 5.5V ~ 40V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.15000 | ¥35.15 |
| 10 | ¥26.44700 | ¥264.47 |
| 25 | ¥24.27080 | ¥606.77 |
| 100 | ¥21.88080 | ¥2,188.08 |
| 250 | ¥20.74048 | ¥5,185.12 |
| 500 | ¥20.05342 | ¥10,026.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥19.48792 | ¥19,487.92 |
| 2,000 | ¥19.02236 | ¥38,044.72 |
| 3,000 | ¥18.78927 | ¥56,367.81 |










