Power Switch/Driver 1:1 N-Channel 5A PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS3028SDLATMA1

DigiKey Part Number
BTS3028SDLATMA1TR-ND - Tape & Reel (TR)
BTS3028SDLATMA1CT-ND - Cut Tape (CT)
BTS3028SDLATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS3028SDLATMA1
Description
IC PWR SWITCH N-CHAN 1:1 TO252-3
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5A PG-TO252-3-11
Datasheet
 Datasheet
EDA/CAD Models
BTS3028SDLATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
60V (Max)
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Series
Current - Output (Max)
5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
28mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
Low Side
Supplier Device Package
PG-TO252-3-11
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48,997
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.66000¥22.66
10¥16.87900¥168.79
25¥15.43840¥385.96
100¥13.85060¥1,385.06
250¥13.09340¥3,273.35
500¥12.80360¥6,401.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥11.86490¥29,662.25
5,000¥11.62589¥58,129.45
Manufacturers Standard Package