
GSGN0648 | |
|---|---|
DigiKey Part Number | 4786-GSGN0648TR-ND - Tape & Reel (TR) 4786-GSGN0648CT-ND - Cut Tape (CT) 4786-GSGN0648DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSGN0648 |
Description | MOSFET, N-CH, SINGLE, 48A, 65V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 65 V 48A (Tc) 42W (Tc) Surface Mount 8-PPAK (3.1x3.05) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30.6 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +20V, -12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1890 pF @ 30 V |
FET Type | Power Dissipation (Max) 42W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 65 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PPAK (3.1x3.05) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 10.8mOhm @ 15A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.77000 | ¥27.70 |
| 25 | ¥2.47120 | ¥61.78 |
| 100 | ¥2.14280 | ¥214.28 |
| 250 | ¥1.98644 | ¥496.61 |
| 500 | ¥1.89234 | ¥946.17 |
| 1,000 | ¥1.81493 | ¥1,814.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.71925 | ¥5,157.75 |
| 6,000 | ¥1.67246 | ¥10,034.76 |
| 9,000 | ¥1.64901 | ¥14,841.09 |
| 15,000 | ¥1.62303 | ¥24,345.45 |
| 21,000 | ¥1.60785 | ¥33,764.85 |
| 30,000 | ¥1.59325 | ¥47,797.50 |











