N-Channel 250 V 10.9A (Tc) 62.5W (Tc) Surface Mount PG-TSDSON-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSZ16DN25NS3GATMA1

DigiKey Part Number
BSZ16DN25NS3GATMA1TR-ND - Tape & Reel (TR)
BSZ16DN25NS3GATMA1CT-ND - Cut Tape (CT)
BSZ16DN25NS3GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSZ16DN25NS3GATMA1
Description
MOSFET N-CH 250V 10.9A 8TSDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 250 V 10.9A (Tc) 62.5W (Tc) Surface Mount PG-TSDSON-8
Datasheet
 Datasheet
EDA/CAD Models
BSZ16DN25NS3GATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 32µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
11.4 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
920 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
62.5W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
250 V
Supplier Device Package
PG-TSDSON-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
165mOhm @ 5.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,855
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.79000¥26.79
10¥17.26800¥172.68
100¥11.83520¥1,183.52
500¥9.51000¥4,755.00
1,000¥8.76256¥8,762.56
2,000¥8.13416¥16,268.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥7.45456¥37,272.80
10,000¥7.03492¥70,349.20
Manufacturers Standard Package