BSZ040N04LSGATMA1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: ¥4.96000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 203,633
Unit Price: ¥5.21000
Datasheet

Similar


Texas Instruments
In Stock: 852
Unit Price: ¥17.28000
Datasheet

Similar


onsemi
In Stock: 3,468
Unit Price: ¥16.21000
Datasheet

Similar


onsemi
In Stock: 265
Unit Price: ¥18.36000
Datasheet

Similar


Vishay Siliconix
In Stock: 47,937
Unit Price: ¥13.23000
Datasheet
N-Channel 40 V 18A (Ta), 40A (Tc) 2.1W (Ta), 69W (Tc) Surface Mount PG-TSDSON-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSZ040N04LSGATMA1

DigiKey Part Number
BSZ040N04LSGATMA1TR-ND - Tape & Reel (TR)
BSZ040N04LSGATMA1CT-ND - Cut Tape (CT)
BSZ040N04LSGATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSZ040N04LSGATMA1
Description
MOSFET N-CH 40V 18A/40A 8TSDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 18A (Ta), 40A (Tc) 2.1W (Ta), 69W (Tc) Surface Mount PG-TSDSON-8
Datasheet
 Datasheet
EDA/CAD Models
BSZ040N04LSGATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 36µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
5100 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
2.1W (Ta), 69W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
PG-TSDSON-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
4mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AON7408Alpha & Omega Semiconductor Inc.0785-1307-1-ND¥4.96000Similar
AON7410Alpha & Omega Semiconductor Inc.203,633785-1581-1-ND¥5.21000Similar
CSD18513Q5ATTexas Instruments852296-45231-1-ND¥17.28000Similar
FDMC8462onsemi3,468FDMC8462CT-ND¥16.21000Similar
FDMC8651onsemi265FDMC8651CT-ND¥18.36000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.74000¥12.74
10¥8.01400¥80.14
100¥5.31840¥531.84
500¥4.16228¥2,081.14
1,000¥3.79014¥3,790.14
2,000¥3.47704¥6,954.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥3.13823¥15,691.15
10,000¥2.92893¥29,289.30
15,000¥2.82235¥42,335.25
25,000¥2.74357¥68,589.25
Manufacturers Standard Package