BSP88E6327 | |
---|---|
DigiKey Part Number | BSP88INTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSP88E6327 |
Description | MOSFET N-CH 240V 350MA SOT223-4 |
Customer Reference | |
Detailed Description | N-Channel 240 V 350mA (Ta) 1.7W (Ta) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 240 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 6Ohm @ 350mA, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 108µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 95 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.22211 | ¥2,222.11 |
2,000 | ¥1.97907 | ¥3,958.14 |
5,000 | ¥1.87490 | ¥9,374.50 |
10,000 | ¥1.73602 | ¥17,360.20 |
25,000 | ¥1.71883 | ¥42,970.75 |