N-Channel 100 V 1.8A (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 1.8A (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4
Infineon Small Signal P-Channel and N-Channel MOSFETs PIO | DigiKey

BSP373NH6327XTSA1

DigiKey Part Number
BSP373NH6327XTSA1TR-ND - Tape & Reel (TR)
BSP373NH6327XTSA1CT-ND - Cut Tape (CT)
BSP373NH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSP373NH6327XTSA1
Description
MOSFET N-CH 100V 1.8A SOT223-4
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 1.8A (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4
Datasheet
 Datasheet
EDA/CAD Models
BSP373NH6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
9.3 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
265 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
1.8W (Ta)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-SOT223-4
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
240mOhm @ 1.8A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 218µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,615
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.25000¥10.25
10¥6.41800¥64.18
100¥4.18630¥418.63
500¥3.22562¥1,612.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.91600¥2,916.00
2,000¥2.65546¥5,310.92
3,000¥2.52268¥7,568.04
5,000¥2.37341¥11,867.05
7,000¥2.28500¥15,995.00
10,000¥2.19908¥21,990.80
Manufacturers Standard Package