BSC0703LSATMA1 | ||
---|---|---|
DigiKey Part Number | 448-BSC0703LSATMA1TR-ND - Tape & Reel (TR) 448-BSC0703LSATMA1CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | BSC0703LSATMA1 | |
Description | MOSFET N-CH 60V 15A/64A TDSON | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 15A (Ta), 64A (Tc) 2.5W (Ta), 46W (Tc) Surface Mount PG-TDSON-8-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | BSC0703LSATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 32A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1800 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 46W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.80400 | ¥58.04 |
100 | ¥4.51510 | ¥451.51 |
500 | ¥3.82686 | ¥1,913.43 |