BGM681L11E6327XT | ||
---|---|---|
DigiKey Part Number | BGM681L11E6327XTTR-ND - Tape & Reel (TR) BGM681L11E6327XTCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | BGM681L11E6327XT | |
Description | IC GPS FRONT-END 3.6V TSLP11-1 | |
Customer Reference | ||
Detailed Description | RF Front End 1575MHz GPS PG-TSLP-11-1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
RF Type | GPS | |
Frequency | 1575MHz | |
Features | - | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | PG-TSLP-11-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥15.33500 | ¥153.35 |
25 | ¥14.63240 | ¥365.81 |
100 | ¥13.92960 | ¥1,392.96 |
250 | ¥13.62852 | ¥3,407.13 |
500 | ¥13.32804 | ¥6,664.02 |
1,000 | ¥13.22780 | ¥13,227.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥12.40227 | ¥62,011.35 |