BGM1032N7E6327XUSA1 | ||
---|---|---|
DigiKey Part Number | BGM1032N7E6327XUSA1TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BGM1032N7E6327XUSA1 | |
Description | MODULE GPS FRONT-END TSNP-7-10 | |
Customer Reference | ||
Detailed Description | RF IC GPS Front End GPS 1575.42MHz PG-TSNP-7-10 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | GPS Front End | |
Frequency | 1575.42MHz | |
RF Type | GPS | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | PG-TSNP-7-10 | |
Base Product Number |