BGH 182M E6327 | ||
---|---|---|
DigiKey Part Number | BGH182ME6327-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BGH 182M E6327 | |
Description | FILTER LC ESD SMD | |
Customer Reference | ||
Detailed Description | LC EMI Filter 6th Order Low Pass 3 Channel 6-XFDFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 6th | |
Technology | LC | |
Number of Channels | 3 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Values | - | |
ESD Protection | Yes | |
Operating Temperature | - | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Size / Dimension | - | |
Height | - |