BGF112E6328XTSA1 | ||
---|---|---|
DigiKey Part Number | BGF112E6328XTSA1TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BGF112E6328XTSA1 | |
Description | FILTER RC(PI) 15 OHM/0.005UF SMD | |
Customer Reference | ||
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 15Ohms, C = 5000pF 5-UFBGA, WLCSP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 2 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 30dB @ 30MHz ~ 1.5GHz | |
Resistance - Channel (Ohms) | 15 | |
Values | R = 15Ohms, C = 5000pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFBGA, WLCSP | |
Size / Dimension | 0.046" L x 0.030" W (1.16mm x 0.76mm) | |
Height | 0.026" (0.65mm) |