BG3130E6327HTSA1 | ||
---|---|---|
DigiKey Part Number | BG3130E6327HTSA1TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BG3130E6327HTSA1 | |
Description | RF MOSFET 5V SOT363 | |
Customer Reference | ||
Detailed Description | RF Mosfet 5 V 14 mA 800MHz 24dB PG-SOT363-PO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
Frequency | 800MHz | |
Gain | 24dB | |
Voltage - Test | 5 V | |
Current Rating (Amps) | 25mA | |
Noise Figure | 1.3dB | |
Current - Test | 14 mA | |
Power - Output | - | |
Voltage - Rated | 8 V | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | PG-SOT363-PO | |
Base Product Number |