BFP720ESDH6327XTSA1 | ||
---|---|---|
DigiKey Part Number | BFP720ESDH6327XTSA1TR-ND - Tape & Reel (TR) BFP720ESDH6327XTSA1CT-ND - Cut Tape (CT) BFP720ESDH6327XTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BFP720ESDH6327XTSA1 | |
Description | RF TRANS NPN 4.7V 43GHZ SOT343 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 4.7V 30mA 43GHz 100mW Surface Mount PG-SOT343-4-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 4.7V | |
Frequency - Transition | 43GHz | |
Noise Figure (dB Typ @ f) | 0.55dB ~ 1.55dB @ 150MHz ~ 10GHz | |
Gain | 11dB ~ 30.5dB | |
Power - Max | 100mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 15mA, 3V | |
Current - Collector (Ic) (Max) | 30mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | PG-SOT343-4-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.35100 | ¥43.51 |
25 | ¥4.06200 | ¥101.55 |
100 | ¥3.25010 | ¥325.01 |
250 | ¥3.01808 | ¥754.52 |
500 | ¥2.55376 | ¥1,276.88 |
1,000 | ¥1.97336 | ¥1,973.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.79924 | ¥5,397.72 |
6,000 | ¥1.68316 | ¥10,098.96 |
15,000 | ¥1.56708 | ¥23,506.20 |
30,000 | ¥1.48583 | ¥44,574.90 |