RF Transistor NPN 5V 35mA 25GHz 160mW Surface Mount PG-SOT343-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFP420H6740XTSA1

DigiKey Part Number
448-BFP420H6740XTSA1TR-ND - Tape & Reel (TR)
448-BFP420H6740XTSA1CT-ND - Cut Tape (CT)
448-BFP420H6740XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFP420H6740XTSA1
Description
RF TRANS NPN 5V 25GHZ PG-SOT-343
Customer Reference
Detailed Description
RF Transistor NPN 5V 35mA 25GHz 160mW Surface Mount PG-SOT343-3D
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
160mW
Manufacturer
Infineon Technologies
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 20mA, 4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector (Ic) (Max)
35mA
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
5V
Package / Case
SC-82A, SOT-343
Frequency - Transition
25GHz
Supplier Device Package
PG-SOT343-3D
Noise Figure (dB Typ @ f)
1.1dB @ 1.8GHz
Base Product Number
Gain
21dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFP420H6327XTSA1Infineon Technologies3,658BFP420H6327XTSA1CT-ND¥4.55000MFR Recommended
CPH6001A-TL-Eonsemi720488-CPH6001A-TL-ECT-ND¥5.95000Similar
In-Stock: 198
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.88000¥4.88
10¥3.44000¥34.40
25¥3.07640¥76.91
100¥2.67200¥267.20