
BFP420H6433XTMA1 | |
|---|---|
DigiKey Part Number | 448-BFP420H6433XTMA1TR-ND - Tape & Reel (TR) 448-BFP420H6433XTMA1CT-ND - Cut Tape (CT) 448-BFP420H6433XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP420H6433XTMA1 |
Description | RF TRANS NPN 5V 25GHZ PG-SOT-343 |
Customer Reference | |
Detailed Description | RF Transistor NPN 5V 35mA 25GHz 160mW Surface Mount PG-SOT343-3D |
Datasheet | Datasheet |
Category | Power - Max 160mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 20mA, 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 35mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 5V | Package / Case SC-82A, SOT-343 |
Frequency - Transition 25GHz | Supplier Device Package PG-SOT343-3D |
Noise Figure (dB Typ @ f) 1.1dB @ 1.8GHz | Base Product Number |
Gain 21dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP420H6327XTSA1 | Infineon Technologies | 3,658 | BFP420H6327XTSA1CT-ND | ¥4.55000 | MFR Recommended |
| 2SC2714-O(TE85L,F) | Toshiba Semiconductor and Storage | 0 | 2SC2714-O(TE85LF)TR-ND | ¥0.66226 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥3.15900 | ¥31.59 |
| 25 | ¥2.82160 | ¥70.54 |
| 100 | ¥2.44790 | ¥244.79 |
| 250 | ¥2.26896 | ¥567.24 |
| 500 | ¥2.16112 | ¥1,080.56 |
| 1,000 | ¥2.07246 | ¥2,072.46 |
| 2,500 | ¥1.97874 | ¥4,946.85 |
| 5,000 | ¥1.92228 | ¥9,611.40 |



