
BFP520FH6327XTSA1 | |
|---|---|
DigiKey Part Number | BFP520FH6327XTSA1CT-ND - Cut Tape (CT) BFP520FH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP520FH6327XTSA1 |
Description | RF TRANS NPN 3.5V 45GHZ 4-TSFP |
Customer Reference | |
Detailed Description | RF Transistor NPN 3.5V 40mA 45GHz 100mW Surface Mount 4-TSFP |
Datasheet | Datasheet |
EDA/CAD Models | BFP520FH6327XTSA1 Models |
Category | Power - Max 100mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 20mA, 2V |
Packaging Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 40mA |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 3.5V | Package / Case 4-SMD, Flat Leads |
Frequency - Transition 45GHz | Supplier Device Package 4-TSFP |
Noise Figure (dB Typ @ f) 0.95dB @ 1.8GHz | Base Product Number |
Gain 22.5dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.63800 | ¥26.38 |
| 25 | ¥2.34520 | ¥58.63 |
| 100 | ¥2.02610 | ¥202.61 |
| 250 | ¥1.87432 | ¥468.58 |
| 500 | ¥1.78252 | ¥891.26 |
| 1,000 | ¥1.70701 | ¥1,707.01 |

