MFR Recommended
Similar

BF888H6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BF888H6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BF888H6327XTSA1 |
Description | RF TRANS NPN 4V 47GHZ PG SOT-343 |
Customer Reference | |
Detailed Description | RF Transistor NPN 4V 30mA 47GHz 160mW Surface Mount PG-SOT343-4-2 |
Datasheet | Datasheet |
Category | Power - Max 160mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 25A, 3V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 30mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 4V | Package / Case SC-82A, SOT-343 |
Frequency - Transition 47GHz | Supplier Device Package PG-SOT343-4-2 |
Noise Figure (dB Typ @ f) 0.5dB ~ 0.85dB @ 1.8GHz ~ 6GHz | Base Product Number |
Gain 27dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP640H6327XTSA1 | Infineon Technologies | 4,518 | BFP640H6327XTSA1CT-ND | ¥4.96000 | MFR Recommended |
| BFP760H6327XTSA1 | Infineon Technologies | 7,893 | BFP760H6327XTSA1CT-ND | ¥10.01000 | Similar |






