
BFP640H6327XTSA1 | |
|---|---|
DigiKey Part Number | BFP640H6327XTSA1TR-ND - Tape & Reel (TR) BFP640H6327XTSA1CT-ND - Cut Tape (CT) BFP640H6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP640H6327XTSA1 |
Description | RF TRANS NPN 4.5V 40GHZ SOT-343 |
Customer Reference | |
Detailed Description | RF Transistor NPN 4.5V 50mA 40GHz 200mW Surface Mount PG-SOT343-3D |
Datasheet | Datasheet |
EDA/CAD Models | BFP640H6327XTSA1 Models |
Category | Power - Max 200mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 30mA, 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 50mA |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 4.5V | Package / Case SC-82A, SOT-343 |
Frequency - Transition 40GHz | Supplier Device Package PG-SOT343-3D |
Noise Figure (dB Typ @ f) 0.65dB ~ 1.2dB @ 1.8GHz ~ 6GHz | Base Product Number |
Gain 12.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC5065-Y(TE85L,F) | Toshiba Semiconductor and Storage | 187 | 2SC5065-Y(TE85LF)CT-ND | ¥4.80000 | Similar |
| BFS17NQTA | Diodes Incorporated | 2,980 | 31-BFS17NQTACT-ND | ¥4.13000 | Similar |
| MMBT918LT1G | onsemi | 0 | MMBT918LT1GOSCT-ND | ¥0.91000 | Similar |
| MRF422 | MACOM Technology Solutions | 20 | 1465-1185-ND | ¥2,459.58000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥3.50600 | ¥35.06 |
| 25 | ¥3.13280 | ¥78.32 |
| 100 | ¥2.72250 | ¥272.25 |
| 250 | ¥2.52664 | ¥631.66 |
| 500 | ¥2.40856 | ¥1,204.28 |
| 1,000 | ¥2.31138 | ¥2,311.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.19136 | ¥6,574.08 |
| 6,000 | ¥2.13261 | ¥12,795.66 |
| 9,000 | ¥2.10320 | ¥18,928.80 |
| 15,000 | ¥2.07061 | ¥31,059.15 |
| 21,000 | ¥2.05157 | ¥43,082.97 |
| 30,000 | ¥2.03325 | ¥60,997.50 |



