
BF776H6327XTSA1 | |
|---|---|
DigiKey Part Number | BF776H6327XTSA1TR-ND - Tape & Reel (TR) BF776H6327XTSA1CT-ND - Cut Tape (CT) BF776H6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF776H6327XTSA1 |
Description | RF TRANS NPN 4.7V 46GHZ SOT-343 |
Customer Reference | |
Detailed Description | RF Transistor NPN 4.7V 50mA 46GHz 200mW Surface Mount PG-SOT343-3D |
Datasheet | Datasheet |
EDA/CAD Models | BF776H6327XTSA1 Models |
Category | Power - Max 200mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 30mA, 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 50mA |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 4.7V | Package / Case SC-82A, SOT-343 |
Frequency - Transition 46GHz | Supplier Device Package PG-SOT343-3D |
Noise Figure (dB Typ @ f) 0.8dB ~ 1.3dB @ 1.8GHz ~ 6GHz | Base Product Number |
Gain 24dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPH6001A-TL-E | onsemi | 720 | 488-CPH6001A-TL-ECT-ND | ¥5.95000 | Similar |
| MAPRST0912-50 | MACOM Technology Solutions | 0 | 1465-1134-ND | ¥6,025.94100 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.65500 | ¥26.55 |
| 25 | ¥2.36200 | ¥59.05 |
| 100 | ¥2.04270 | ¥204.27 |
| 250 | ¥1.88952 | ¥472.38 |
| 500 | ¥1.79756 | ¥898.78 |
| 1,000 | ¥1.72165 | ¥1,721.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.62800 | ¥4,884.00 |
| 6,000 | ¥1.58216 | ¥9,492.96 |
| 9,000 | ¥1.55921 | ¥14,032.89 |




