BF2040RE6814HTSA1 | ||
---|---|---|
DigiKey Part Number | BF2040RE6814HTSA1TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BF2040RE6814HTSA1 | |
Description | RF MOSFET 5V SOT143R | |
Customer Reference | ||
Detailed Description | RF Mosfet 5 V 15 mA 800MHz 23dB PG-SOT-143R-3D | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 800MHz | |
Gain | 23dB | |
Voltage - Test | 5 V | |
Current Rating (Amps) | 40mA | |
Noise Figure | 1.6dB | |
Current - Test | 15 mA | |
Power - Output | - | |
Voltage - Rated | 8 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-143R | |
Supplier Device Package | PG-SOT-143R-3D | |
Base Product Number |