Similar
Similar

BCX5216H6327XTSA1 | |
|---|---|
DigiKey Part Number | BCX5216H6327XTSA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCX5216H6327XTSA1 |
Description | TRANS PNP 60V 1A PG-SOT89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 125MHz 2 W Surface Mount PG-SOT89 |
Datasheet | Datasheet |
EDA/CAD Models | BCX5216H6327XTSA1 Models |
Category | Power - Max 2 W |
Mfr | Frequency - Transition 125MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Last Time Buy | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package PG-SOT89 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR513PT100 | Rohm Semiconductor | 206 | 2SAR513PT100CT-ND | ¥13.31000 | Similar |
| BCX51-10,115 | Nexperia USA Inc. | 4 | 1727-4908-1-ND | ¥3.97000 | Similar |
| BCX5110TA | Diodes Incorporated | 0 | BCX5110TACT-ND | ¥3.80000 | Similar |
| BCX5116TA | Diodes Incorporated | 0 | BCX5116TACT-ND | ¥3.80000 | Similar |
| BCX51TA | Diodes Incorporated | 0 | BCX51TACT-ND | ¥3.80000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,000 | ¥1.52826 | ¥10,697.82 |





