
2SAR513PT100 | |
|---|---|
DigiKey Part Number | 2SAR513PT100TR-ND - Tape & Reel (TR) 2SAR513PT100CT-ND - Cut Tape (CT) 2SAR513PT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR513PT100 |
Description | TRANS PNP 50V 1A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 1 A 400MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR513PT100 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 50mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 400MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 25mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR513P5T100 | Rohm Semiconductor | 111 | 2SAR513P5T100CT-ND | ¥5.38000 | Similar |
| 2SB1122T-TD-E | onsemi | 1,755 | 2SB1122T-TD-EOSCT-ND | ¥6.53000 | Similar |
| BCX5210TA | Diodes Incorporated | 2 | BCX5210TACT-ND | ¥3.80000 | Similar |
| BCX5216TA | Diodes Incorporated | 0 | BCX5216CT-ND | ¥4.05000 | Similar |
| 2SA2070(TE12L,F) | Toshiba Semiconductor and Storage | 1,121 | 264-2SA2070(TE12L,F)CT-ND | ¥7.11000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.31000 | ¥13.31 |
| 10 | ¥8.42700 | ¥84.27 |
| 100 | ¥5.62610 | ¥562.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.03882 | ¥4,038.82 |
| 2,000 | ¥3.96083 | ¥7,921.66 |

