BCX5216TA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥0.60000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ¥1.17000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4
Unit Price: ¥0.66000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,022
Unit Price: ¥0.52000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥0.24951
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥0.15164
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥0.09821
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥0.25347
Datasheet
Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX5216TA

DigiKey Part Number
BCX5216TR-ND - Tape & Reel (TR)
BCX5216CT-ND - Cut Tape (CT)
BCX5216DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCX5216TA
Description
TRANS PNP 60V 1A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Mfr
Power - Max
1 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
150MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-89-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCX5316TADiodes Incorporated0BCX5316CT-ND¥0.60000Similar
BCX52-16,115Nexperia USA Inc.01727-6209-1-ND¥0.00000Direct
2STF2360STMicroelectronics0497-6004-1-ND¥1.17000Similar
BCX51,115Nexperia USA Inc.01727-4909-1-ND¥0.00000Similar
BCX51-10,115Nexperia USA Inc.41727-4908-1-ND¥0.66000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.05000¥4.05
10¥2.50600¥25.06
100¥1.58780¥158.78
500¥1.18872¥594.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.05963¥1,059.63
2,000¥0.95080¥1,901.60
3,000¥0.89528¥2,685.84
5,000¥0.83285¥4,164.25
7,000¥0.79586¥5,571.02
10,000¥0.75988¥7,598.80
Manufacturers Standard Package