BCX5116H6433XTMA1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4
Unit Price: ¥3.97000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥3.80000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥3.80000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥3.80000
Datasheet

Similar


Diodes Incorporated
In Stock: 2
Unit Price: ¥3.80000
Datasheet

Similar


onsemi
In Stock: 5,671
Unit Price: ¥5.46000
Datasheet
Bipolar (BJT) Transistor PNP 45 V 1 A 125MHz 2 W Surface Mount PG-SOT89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX5116H6433XTMA1

DigiKey Part Number
448-BCX5116H6433XTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCX5116H6433XTMA1
Description
TRANS PNP 45V 1A PG-SOT89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 1 A 125MHz 2 W Surface Mount PG-SOT89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
2 W
Mfr
Frequency - Transition
125MHz
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Last Time Buy
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
TO-243AA
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Supplier Device Package
PG-SOT89
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCX51-10,115Nexperia USA Inc.41727-4908-1-ND¥3.97000Similar
BCX5110TADiodes Incorporated0BCX5110TACT-ND¥3.80000Similar
BCX5116TADiodes Incorporated0BCX5116TACT-ND¥3.80000Similar
BCX51TADiodes Incorporated0BCX51TACT-ND¥3.80000Similar
BCX5210TADiodes Incorporated2BCX5210TACT-ND¥3.80000Similar
Last Time Buy
Last Time Buy Date: 2026/12/31
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥1.50443¥12,035.44