
BCX42E6327HTSA1 | |
|---|---|
DigiKey Part Number | BCX42E6327HTSA1TR-ND - Tape & Reel (TR) BCX42E6327HTSA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BCX42E6327HTSA1 |
Description | TRANS PNP 125V 0.8A PG-SOT23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 125 V 800 mA 150MHz 330 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BCX42E6327HTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 200mA, 1V |
Mfr | Power - Max 330 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 150MHz |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 125 V | Supplier Device Package PG-SOT23 |
Vce Saturation (Max) @ Ib, Ic 900mV @ 30mA, 300mA | Base Product Number |
Current - Collector Cutoff (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-40-7-F | Diodes Incorporated | 1,304 | BC807-40FCT-ND | ¥2.15000 | Similar |
| BSS63,215 | Nexperia USA Inc. | 3,304 | 1727-5382-1-ND | ¥1.98000 | Similar |
| BSS63LT1G | onsemi | 17,369 | BSS63LT1GOSCT-ND | ¥1.57000 | Similar |
| FJV992FMTF | onsemi | 67,852 | FJV992FMTFCT-ND | ¥1.98000 | Similar |
| FMMT555TA | Diodes Incorporated | 10,970 | FMMT555TACT-ND | ¥5.62000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥1.92700 | ¥19.27 |
| 100 | ¥1.21070 | ¥121.07 |
| 500 | ¥0.90010 | ¥450.05 |
| 1,000 | ¥0.79954 | ¥799.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.67152 | ¥2,014.56 |

