Bipolar (BJT) Transistor PNP 120 V 50 mA 50MHz 300 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJV992FMTF

DigiKey Part Number
FJV992FMTFTR-ND - Tape & Reel (TR)
FJV992FMTFCT-ND - Cut Tape (CT)
FJV992FMTFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FJV992FMTF
Description
TRANS PNP 120V 0.05A SOT-23-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 120 V 50 mA 50MHz 300 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FJV992FMTF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 1mA, 6V
Mfr
Power - Max
300 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
50MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
50 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
120 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCX42E6327HTSA1Infineon Technologies5,722BCX42E6327HTSA1CT-ND¥3.14000Similar
In-Stock: 67,852
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.98000¥1.98
10¥1.19100¥11.91
100¥0.73930¥73.93
500¥0.54086¥270.43
1,000¥0.47652¥476.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.37201¥1,116.03
6,000¥0.33284¥1,997.04
Manufacturers Standard Package